Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
Silicon Rectifier Diodes 1 A, Axial Lead
Jump to:
Product listing
Product listing
Showing 1 - 4 of 4 items
1
Filter by category:
Diodes (5)
Manufacturer
Taiwan Semiconductor (3)
Diotec (1)
Product Status
Available for Delivery (3)
Length
5.1 mm (1)
5.2 mm (3)
Min
5.1 mm
5.2 mm
Max
5.1 mm
5.2 mm
Operating Temperature Max.
150 °C (3)
175 °C (1)
Min
150 °C
175 °C
Max
150 °C
175 °C
Peak Non-Repetitive Surge Current (Itsm)
27 A (1)
30 A (3)
Min
27 A
30 A
Max
27 A
30 A
Operating Temperature Min.
-55 °C (3)
-50 °C (1)
Min
-55 °C
-50 °C
Max
-55 °C
-50 °C
Reverse Repetitive Voltage Max. (Vrrm)
400 V (1)
1 kV (2)
1.3 kV (1)
Min
400 V
1 kV
1.3 kV
Max
400 V
1 kV
1.3 kV
Forward Voltage (Vf)
1 V (3)
1.1 V (1)
Min
1 V
1.1 V
Max
1 V
1.1 V
Packaging
Ammo Pack (1)
Reel (1)
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Rectifier Diode 1300 V 1A DO-41
Available to backorder
EUR 0.0998
(excl. VAT)
Art.Nr.
170-02-483
MPN.
1N4007-13
Manufacturer:
Diotec
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Rectifier Diode 1A DO-41
Available to backorder
EUR 0.2556
(excl. VAT)
Art.Nr.
301-39-260
MPN.
1N4007G R0G
Manufacturer:
Taiwan Semiconductor
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Rectifier Diode 400 V 1A DO-41
Available to backorder
EUR 0.2805
(excl. VAT)
Art.Nr.
170-00-318
MPN.
1N4004G
Manufacturer:
Taiwan Semiconductor
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Rectifier Diode 1000 V 1A DO-41
Available to backorder
EUR 0.1765
(excl. VAT)
Art.Nr.
170-00-326
MPN.
1N4007GP
Manufacturer:
Taiwan Semiconductor
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1