Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Slide Potentiometer 10Ohm 320VA 10%VRH320 10R K
VRH320 10R K - Slide Potentiometer 10Ohm 320VA 10%, Arcol
300-47-381
VRH320 10R K

No longer available. View product category

Slide Potentiometer 10Ohm 320VA 10%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 Ohm
10 %
320 VA
Linear 
Soldering Lugs 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Encapsulated in a lacquered metal casing
  • 640VA Overload for 15 Mins

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer Arcol
Gross weight (incl. package) 3.1 Gram
Dimensions (incl. package) 465 x 165 x 105 MM
Customs number 8533390000
UNSPSC (v5.03) 32121603