Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Slip-Joint Gripping Pliers, Self-Clamping, 50mm, 250mm88 01 250
88 01 250 - Slip-Joint Gripping Pliers, Self-Clamping, 50mm, 250mm, Knipex
180-67-560
88 01 250

Slip-Joint Gripping Pliers, Self-Clamping, 50mm, 250mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
319 g
50 mm
250 mm
9 
Self-Clamping 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Optimized mouth shape for gripping pipes and nuts
  • Favorable lever effect, optimal power transmission
  • Self-clamping on pipes and nuts, no sliding on the piece
  • Grip surfaces with specially hardened teeth, hardness of teeth approx. 61 HRC
  • Grip sheathed in non-slip plastic

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 327 Gram
Dimensions (incl. package) 252 x 50 x 15 MM
Customs number 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773022992