Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
SMD Ceramic Capacitors 0402, GRM15, MURATA
Jump to:
Product listing
Product listing
Showing 1 - 2 of 2 items
1
Filter by category:
Ceramic Capacitors (61)
Capacitance
10 nF (1)
100 nF (1)
Min
10 nF
100 nF
Max
10 nF
100 nF
Rated Voltage
16 VDC (1)
50 VDC (1)
Min
16 VDC
50 VDC
Max
16 VDC
50 VDC
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Ceramic Capacitor 100nF, 16VDC, 0402, ±10 %
Available to backorder
EUR 0.0256
(excl. VAT)
Art.Nr.
165-75-454
MPN.
GRM155R71C104KA88D
Manufacturer:
Murata
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Ceramic Capacitor 10nF, 50VDC, 0402, ±10 %
Available to backorder
EUR 0.074
(excl. VAT)
Art.Nr.
165-75-448
MPN.
GRM155R71H103KA88D
Manufacturer:
Murata
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 2 of 2 items
1