No longer stocked.  View alternative products

Footprint

Symbol

Price per piece

EUR  1.06

(exc. VAT)
1 +
EUR  1.06
5 +
EUR  1.03
25 +
EUR  0.91
100 +
EUR  0.68
250 +
EUR  0.66
1000 +
EUR  0.62
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

100 uF
50 V
20 %
Polar
2000 h
-55 °C
105 °C
390 mOhm
300 mA
50 uA
CE-AX
8 mm
10.2 mm
8.3 mm
8.3 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family Information

    • Increased temperature range
    • Low ESR
    • Compact design
    • ESR and ripple currents @ 100 kHz / 105 °C
  • Environmental information

    RoHS Compliant
    SVHC Unknown
    SVHC Review Date 16/07/2019
  • Additional information

    Country of origin Japan (JP)
    Manufacturer Suncon
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 10 x 5 x 3 MM
    Customs number 8532220000
    UNSPSC (v5.03) 32121501