Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
SMD Field Effect Transistors
Jump to:
Product listing
Product listing
Showing 1 - 3 of 3 items
1
Filter by category:
Transistors (4)
Power Dissipation (Pd)
250 mW (1)
830 mW (2)
Min
250 mW
830 mW
Max
250 mW
830 mW
Continuous Drain Current (Id)
-130 mA (1)
190 mA (1)
300 mA (1)
Min
-130 mA
190 mA
300 mA
Max
-130 mA
190 mA
300 mA
Drain-Source Voltage (Vds)
-50 V (1)
60 V (1)
100 V (1)
Min
-50 V
60 V
100 V
Max
-50 V
60 V
100 V
ON Resistance (Rds(on))
3.8 Ohm (1)
5 Ohm (1)
10 Ohm (1)
Min
3.8 Ohm
5 Ohm
10 Ohm
Max
3.8 Ohm
5 Ohm
10 Ohm
Transistor Polarity
N-Channel (2)
P-Channel (1)
Turn-OFF Delay Time
7 ns (1)
12 ns (2)
Min
7 ns
12 ns
Max
7 ns
12 ns
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
MOSFET, N-Channel, 60V, 300mA, SOT-23
Available to backorder
EUR 0.0781
(excl. VAT)
Art.Nr.
171-30-701
MPN.
PMBF170
Manufacturer:
NXP
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
MOSFET, P-Channel, -50V, -130mA, SOT-23
Available to backorder
EUR 0.9627
(excl. VAT)
Art.Nr.
171-30-776
MPN.
BSS84
Manufacturer:
NXP
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
MOSFET, N-Channel, 100V, 190mA, SOT-23
Available to backorder
EUR 0.3553
(excl. VAT)
Art.Nr.
171-30-735
MPN.
BST82
Manufacturer:
NXP
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1