Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED Red 645nm 30mA 1.95V 120°KPA-3010SURCK
KPA-3010SURCK - SMD LED Red 645nm 30mA 1.95V 120°, Kingbright
301-18-874
KPA-3010SURCK

SMD LED Red 645nm 30mA 1.95V 120°

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
Side Mount 
Red 
Transparent 
Round 
220 mcd

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Green source color devices are made with 

AlGaInP on GaAs substrate Light Emitting Diode 

Electrostatic discharge and power surge could 

damage the LEDs 

It is recommended to use a wrist band or 

anti-electrostatic glove when handling the LEDs 

All devices, equipments and machineries must be 

electrically grounded 

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Moisture sensitivity level: 3
  • Tinned pads for improved solderability

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kingbright
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601