Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD LED 6000K White 20mA 3.2V 120°SMD-W0603-02
SMD-W0603-02 - SMD LED 6000K White 20mA 3.2V 120°, Sloan
175-18-713
SMD-W0603-02

SMD LED 6000K White 20mA 3.2V 120°

Image is for illustrative purposes only. Please refer to product description.

500 min order
Product specifications
0603 
20 mA
3.2 V
White 
6000 K

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sloan
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503