Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Varistor 45 A 18VCG0603MLE-18E
CG0603MLE-18E - SMD Varistor 45 A 18V, Bourns
302-38-901
CG0603MLE-18E

SMD Varistor 45 A 18V

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
125 °C
-55 °C
0.8 mm
1.6 mm
45 A
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8535400090
UNSPSC (v5.03) 32121603