Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
SMD Varistor 80 A 25VB72510T0250K062
B72510T0250K062 - SMD Varistor 80 A 25V, EPCOS
160-51-536
B72510T0250K062

No longer available. View product category

SMD Varistor 80 A 25V

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
125 °C
-55 °C
1.25 mm
2 mm
80 A
Standards Met:IEC 61000-4-2

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Rectangular metal oxide varistor in multi-layer technology
  • Zinc contacting, for lead-free solder
  • For ESD protection and automobile technology

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer EPCOS
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533210000
UNSPSC (v5.03) 32121603