Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Snap Fit Guard 13.9mm ABS Light GreyRND 455-00566
RND 455-00566 - Snap Fit Guard 13.9mm ABS Light Grey, RND
300-95-884
RND 455-00566

No longer available. View product category

Snap Fit Guard 13.9mm ABS Light Grey

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
17.5 mm
ABS 
Light Grey 
13.9 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

2 x guards for RND DIN rail module boxes

Family Information

  • Made of heat-resistant high-impact ABS plastic

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 18 x 14 x 20 MM
Customs number 3923109090
UNSPSC (v5.03) 31261501