Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Snap Fit Guard 13.9mm ABS Light GreyRND 455-00550
RND 455-00550 - Snap Fit Guard 13.9mm ABS Light Grey, RND
300-95-868
RND 455-00550

No longer available. View product category

Snap Fit Guard 13.9mm ABS Light Grey

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
69.6 mm
ABS 
Light Grey 
13.9 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

2 x guards for RND DIN rail module boxes

Family Information

  • Made of heat-resistant high-impact ABS plastic

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 14 x 70 x 20 MM
Customs number 3923109090
UNSPSC (v5.03) 31261501