Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Snap-in Cover 42mm PC ClearRND 455-00545
RND 455-00545 - Snap-in Cover 42mm PC Clear, RND
300-95-863
RND 455-00545

No longer available. View product category

Snap-in Cover 42mm PC Clear

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
102.1 mm
PC 
Clear 
42 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Snap fit terminal covers for RND DIN rail module boxes

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 42 x 103 x 3 MM
Customs number 3923109090
UNSPSC (v5.03) 31261501