Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Socket, C14, 10A, 250V,PX0580/28
PX0580/28 - Socket, C14, 10A, 250V,, Bulgin Limited
300-92-303
PX0580/28

Socket, C14, 10A, 250V,

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Quick Connect Terminal, 2.8 mm 
None 
70 °C
Screw Mounting 
10 A / 250 V 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 50 x 20 x 30 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536