1 min order
Solar Power System 950 g 290 x 200 x 50 mmSOL-BAG/0105
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
USB and various power supply adapters for Laptop etc.
USB and various power supply adapters for Laptop etc.
Family Information
- Anytime and anywhere, independent of mains power for your Laptop - Mobile Phone - iPad - Camera
- High-capacity solar panel can be folded twice to save space, convenient to carry
- Multi-protection Function: Over charge/over discharge/over voltage/short circuit/over temperature protection
- Wide output charging voltage range can charge for mobile phone, camera and laptop
- Low self-discharge, can be stored 1 year without usage
- Full Charge time: 3-5 hours in strong light
- LED charging indicator
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
6910068
Paper catalogue
2013/14 p. 1064
Additional information
Country of origin China (CN)
Manufacturer Elbro
Gross weight (incl. package) 1837 Gram
Dimensions (incl. package) 325 x 250 x 75 MM
Customs number 8541420000
UNSPSC (v5.03) 26111704
EAN 7611664149917