Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solder Fume Extractor System 110m³/h 55dB 240V DE Type F (CEE 7/4) PlugBVX-103
BVX-103 - Solder Fume Extractor System 110m³/h 55dB 240V DE Type F (CEE 7/4) Plug, Metcal
300-89-134
BVX-103

Solder Fume Extractor System 110m³/h 55dB 240V DE Type F (CEE 7/4) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.25 kPa
2 Years 
240 V
9 kg
300 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Scope of supply: Soldering smoke exhaust system with pre-HEPA gas filter (BVX-101), 760 mm flexible exhaust arm with nozzle ø 50 mm (BVX-ARM), Arm to plenum adapter (BVX-ADT), power cable and operating manuals

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Metcal
Gross weight (incl. package) 9850 Gram
Dimensions (incl. package) 500 x 450 x 400 MM
Customs number 8421392590
UNSPSC (v5.03) 23171507