1 min order
Soldering Iron 25W 230V 400°C DE/FR Type F/E (CEE 7/7) PlugSP25NEU
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- High performance soldering iron with LED lamps, delivers light to the application while working
- A triangular front housing captures the LEDs
- Once the tip position is determined, the hand naturally gravitates to the triangular area providing a more stable and effective way to control the tip position
- A round, soft grip, non-slip handle design helps relax the hand during extended use
- The round handle easily provides a mechanism to roll and position the tip for application needs
- The soldering irons come with a stainless steel heater, impact resistant housing, and heat resistant LEDs
- Cord length: 1,6 meters
- Available as single soldering iron and kit (25 and 40W)
Article Information
- Delivered with iron stand, user manual, MT1 tip (3 mmØ)
Previous Article Number
1041736
Paper catalogue
2016/17 p. 1932
Additional information
Country of origin Germany (DE)
Manufacturer Weller Consumer
Gross weight (incl. package) 273 Gram
Dimensions (incl. package) 355 x 115 x 95 MM
Customs number 8515110000
UNSPSC (v5.03) 23171507
EAN 4003019116423