Business
Private
EURexc. VAT
Soldering Iron and Tips Set 25W 430°C 230V DE/FR Type F/E (CEE 7/7) PlugRND 560-00261

RND 560-00261 - Soldering Iron and Tips Set 25W 430°C 230V DE/FR Type F/E (CEE 7/7) Plug, RND

302-04-686
RND 560-00261

Soldering Iron and Tips Set 25W 430°C 230V DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

RND 560-00261 - Soldering Iron and Tips Set 25W 430°C 230V DE/FR Type F/E (CEE 7/7) Plug, RND

302-04-686
RND 560-00261

Product specifications
230 V
2 Years 
DE/FR Type F/E (CEE 7/7) Plug 
25 W
430 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Ontvang een GRATIS FFP2-gezichtsmasker bij het bestellen van deze bundel

Delivery Note

Includes:
RND 560-00158 - Soldering Iron 25W 430°C 230V
RND 560-00256 - Soldering Tip for RND 560-00158, Pencil Point, 0.8mm
RND 560-00257 - Soldering Tip for RND 560-00158, Pencil Point, 1.6mm
RND 560-00258 - Soldering Tip for RND 560-00158, Pencil Point, 3.2mm

Family Information

  • Various types of soldering bundles
  • The many features of the bundles make it the ideal tool for service and repair technicians as well as production line soldering operations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 336 Gram
Dimensions (incl. package) 560 x 305 x 55 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509