1 min order
Touch Screen Soldering Station 100W 500°C 230V, DE/FR Type F/E (CEE 7/7) PlugRND 560-00155
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Contains: soldering station, soldering iron, safety rest, power cord and conical soldering tip
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 100 W temperature control soldering station
- Temperature range: 100 to 500 °C
- 60 x 50 mm LCD display with touch function
- ESD safe housing
- Pre-setting function for 3 temperatures
Previous Article Number
30088279
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 3600 Gram
Dimensions (incl. package) 280 x 260 x 170 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509
EAN 42764630284