1 min order
Soldering Station 95W 450°C 230VWT 1013 SET
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High productivity Power unit with 1 channel, 90W
- Intuitive use thanks to clear menu structure
- Reduced footprint thanks to stackability
- Backlit LCD Display
- High performance and functionality for many connectable tools
- Automatic standby of tool thanks to integrated acceleration sensor in the tool
- Housing cover useable as storage
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Power unit, 1 channel
- Soldering iron WP 80
- Safety rest WSR 201
Previous Article Number
30065305
Additional information
Country of origin Germany (DE)
Manufacturer Weller
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 340 x 330 x 235 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509
EAN 4003019438440