Business
Private
EURexc. VAT
Soldering Station Set 150W 480°C 100V 240VLF-3500

LF-3500 - Soldering Station Set 150W 480°C 100V 240V, Xytronic

182-50-043
LF-3500

Soldering Station Set 150W 480°C 100V 240V

Image is for illustrative purposes only. Please refer to product description.

LF-3500 - Soldering Station Set 150W 480°C 100V 240V, Xytronic

182-50-043
LF-3500

Product specifications
100 V
240 V
2 Years 
DE/FR Type F/E (CEE 7/7) Plug 
111 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Soldering station set includes: Soldering station LF-3500, high frequency soldering iron, tip Chisel 3.5 mm and iron holder

Family Information

  • Compact soldering station
  • Perfect tools for service up to 150 W
  • The soldering stations are very easy-to-use with variable temperature control

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Taiwan (TW)
Manufacturer Xytronic
Gross weight (incl. package) 3557 Gram
Dimensions (incl. package) 270 x 235 x 200 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509