1 min order
Soldering System 80W 480°C 100 ... 240VMX-5210
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For two users or single user with dual applications
- Fast time-to-recovery - delivers increased production rates and throughput
- SmartHeat® process control - soldering and rework are always performed at safe, controlled temperatures
- ESD safe and features incoming AC ground monitoring circuitry - detects power line ground failure, immediately alerting the operator and shuting down the system
- Built-in power indication meter with digital display and bar graph that visually provides the operator with feedback on the status of the soldering operation
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Suitable for Metcal cartridges series STTC and SMTC
Previous Article Number
30022402
Additional information
Country of origin United States (US)
Manufacturer Metcal
Gross weight (incl. package) 5600 Gram
Dimensions (incl. package) 390 x 280 x 315 MM
Customs number 8515110000
UNSPSC (v5.03) 23171509