Skip to Header Skip to Main Content Skip to Footer
Solder pots are versatile, portable pots whose primary purpose is to melt solder in order to dip solder (mass solder) small circuit boards, tinning wires and to remove connectors from circuit boards.
Manufacturer
Product Status
Operating Temperature Max. Min 300 °C 330 °C 420 °C 450 °C 500 °C 550 °C Max 300 °C 330 °C 420 °C 450 °C 500 °C 550 °C
Operating Temperature Min. Min 50 °C 100 °C 200 °C Max 50 °C 100 °C 200 °C
Supply Voltage Min 220 / 240 V 230 V 24 V Max 220 / 240 V 230 V 24 V
Output Power Min 65 W 80 W 100 W 150 W 200 W 300 W Max 65 W 80 W 100 W 150 W 200 W 300 W
Heating Time Min 7 min 10 min Max 7 min 10 min
Plug Type
Solder Amount Min 30 g 40 g 50 g 190 g 1.3 kg Max 30 g 40 g 50 g 190 g 1.3 kg
Solder Bath Height Min 13 mm 17.4 mm 19 mm 20 mm Max 13 mm 17.4 mm 19 mm 20 mm
Solder Bath Length Min 28 mm 58 mm Max 28 mm 58 mm
Solder Bath Width Min 20 mm 22 mm 25 mm 30 mm 33 mm 80 mm Max 20 mm 22 mm 25 mm 30 mm 33 mm 80 mm