Solid Carbide Contour Mill Solid Carbide 1.6mmHAM 441R 1.6MM
HAM 441R 1.6MM - Solid Carbide Contour Mill Solid Carbide 1.6mm
180-65-571
HAM 441R 1.6MM
Manufacturer:HAM
Image is for illustrative purposes only. Please refer to product description.
HAM 441R 1.6MM - Solid Carbide Contour Mill Solid Carbide 1.6mm
180-65-571
HAM 441R 1.6MM
Manufacturer:HAM
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Milling of contours, edges etc., of PCBs and fibre composites (Kevlar etc.) for simple and fully-automatic machines
- Shank diameter 3.175 mm (1/8'')
- Overall length 38 mm (1½'')
- Diamond teeth
- Right-hand cut
- Fishtail section polished
Article Information
Previous Article Number
8065571
Paper catalogue
2016/17 p. 1923
Paper catalogue
2013/14 p. 2182
Additional information
Country of origin Germany (DE)
Manufacturer HAM
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 50 x 10 x 10 MM
Customs number 8207709000
UNSPSC (v5.03) 27112801