Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, RP1A, 1NO, 5A, 265V, Radial LeadsRP1A23D5
RP1A23D5 - Solid State Relay, RP1A, 1NO, 5A, 265V, Radial Leads, Carlo Gavazzi
137-41-111
RP1A23D5

Solid State Relay, RP1A, 1NO, 5A, 265V, Radial Leads

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Radial Leads 
PCB 
10.5 mm
RP1A 
Standards Met:UL ListedCEENVDE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For resistive and inductive load (heaters, motors)
  • High overloading capacity and overvoltage-resistance
  • Minimum interference radiation and high interference immunity
  • Logic-compatible drive
  • Electrical isolation
  • Wear- and bounce-free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malta (MT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 26.1 Gram
Dimensions (incl. package) 41 x 29 x 9 MM
Customs number 8536419089
UNSPSC (v5.03) 39121542