Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, G3R, 2A, 264V, Push-In TerminalG3ROA202SZNUTU524DC
G3ROA202SZNUTU524DC - Solid State Relay, G3R, 2A, 264V, Push-In Terminal, Omron Industrial Automation
136-19-756
G3ROA202SZNUTU524DC

Solid State Relay, G3R, 2A, 264V, Push-In Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Push-In Terminal 
Socket Mount 
13 mm
G3R 
29 mm
Standards Met:CECSATUVUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • The G3R is available as an input and output module (I/O)
  • Opto-coupler guarantees I/O dielectric strength of 4 kV
  • Integrated, easily recognizable visual monitoring display
  • Plug-in socket assembly

Legislation and compliance

REACH Regulation
SVHC 117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))

Additional information

Country of origin China (CN)
Gross weight (incl. package) 17.5 Gram
Dimensions (incl. package) 35 x 30 x 13 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542
EAN 4536853418649