Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, RM23, 1NO, 25A, 265V, Screw TerminalRM1A23D25
RM1A23D25 - Solid State Relay, RM23, 1NO, 25A, 265V, Screw Terminal, Carlo Gavazzi
137-45-030
RM1A23D25

Solid State Relay, RM23, 1NO, 25A, 265V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Screw Terminal 
DIN Rail Mount 
44.8 mm
RM23 
Standards Met:CECCCCSAUL ListedEAC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Semi conductor relays without cooling can be operated only with reduced current. It is necessary to use a suitable heat sink depending on the ambient temperature and the nominal current

Family Information

  • Logic compatible drive
  • Integrated Varistor and LED status display
  • Electrical separation with optocoupler
  • High surge capacity
  • Free of wear and bounce
  • Type RM1C with peak voltage switch for turning on the transformers
  • Screw assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malta (MT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 77 Gram
Dimensions (incl. package) 60 x 50 x 35 MM
Customs number 8536419089
UNSPSC (v5.03) 39121542