Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay, RZ3A, 3PST, 55A, 660V, Screw TerminalRZ3A60D55
RZ3A60D55 - Solid State Relay, RZ3A, 3PST, 55A, 660V, Screw Terminal, Carlo Gavazzi
137-44-052
RZ3A60D55

Solid State Relay, RZ3A, 3PST, 55A, 660V, Screw Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3PST 
Screw Terminal 
Panel Mount 
73.5 mm
RZ3A 
Standards Met:UL ListedCECSA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Semi conductor relays without cooling can be operated only at reduced current. It is necessary to use a suitable heat sink of the series RHS depending on the ambient temperature and on the nominal current

Family Information

  • Abrationless and bounce-free, noiseless switching operation
  • High surge current capacity
  • Logic-compatible drive
  • Integrated excess temperature protection (only in the case of the design RZ3A...P)
  • LED-status display

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 384 Gram
Dimensions (incl. package) 114 x 80 x 44 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542