Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay Single Phase, MP, 1NO, 4A, 280V, Radial LeadsMP240D4
MP240D4 - Solid State Relay Single Phase, MP, 1NO, 4A, 280V, Radial Leads, Sensata Crydom
137-41-121
MP240D4

Solid State Relay Single Phase, MP, 1NO, 4A, 280V, Radial Leads

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Radial Leads 
PCB 
10.2 mm
MP 
Standards Met:CECSAUL ListedVDE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Semiconductor with DC voltage control and zero-crossing output as well as RC filter
  • DC voltage relay with transistor output for voltages 3 - 60 V and currents 20 mA - 3 A
  • High impedance makes it possible to control the relay from 5-, 15- and 24 volt logic systems
  • SIL
  • Plug-in socket assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 19.1 Gram
Dimensions (incl. package) 45 x 35 x 16 MM
Customs number 8536490099
UNSPSC (v5.03) 39121542