Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid State Relay Single Phase, PF, 1NO, 25A, 280V, Radial LeadsPF240D25
PF240D25 - Solid State Relay Single Phase, PF, 1NO, 25A, 280V, Radial Leads, Sensata Crydom
137-41-162
PF240D25

Solid State Relay Single Phase, PF, 1NO, 25A, 280V, Radial Leads

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
Radial Leads 
PCB 
PF 
38.1 mm
Standards Met:CEUL ListedIECVDE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Performance ratings pertain to an ambient temperature of 25 °C; at higher temperatures recourse has to be had to heat sinks or fans towards additional heat dissipation

Family Information

  • Standard pinning
  • Thanks to the use of thyristors, it is possible to realize especially high peak currents for the AC types
  • Design PF(E) with integrated heat sink for high performance density
  • SIL
  • Plug-in socket assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata Crydom
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 45 x 43 x 20 MM
Customs number 8536419089
UNSPSC (v5.03) 39121542