Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Solid-State Timer 24 VDC 4COH3YN-41-B DC24
H3YN-41-B DC24 - Solid-State Timer 24 VDC 4CO, Omron Industrial Automation
300-84-491
H3YN-41-B DC24

No longer available. View product category

Solid-State Timer 24 VDC 4CO

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4CO 
3 A
250 V
750 VA
Flicker OFF Start 
Flicker ON Start 
Interval 
ON-Delay 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Value Design 

  • Side-by-side Mounting
  • Front-in and Front-release Wiring
  • Pin configuration compatible with MY Power Relay
  • Standard multiple operating modes and multiple time ranges

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 46 Gram
Dimensions (incl. package) 65 x 30 x 24 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 4548583781122