Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sound-controlled Switch KitWSHA139
WSHA139 - Sound-controlled Switch Kit, Velleman
185-00-183
WSHA139

Sound-controlled Switch Kit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
73 mm
Development Board 
79 mm
Clap On / Off Switch Board 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sound-controlled power switch designed with relay output
  • On/off-switching by one alt. two hand claps (adjustable)
  • Insensitive to background noise
  • Automatic off-switching after 5 hours (when activated by two hand claps)
  • Changeover or switching output
  • LED indication of activated relay
  • Degree of difficulty: Easy
  • DIY kit

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 69 Gram
Dimensions (incl. package) 80 x 37 x 155 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329001391