Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Sounder PA 1 105dB Electronic 10 ... 57 VDC IP66 CablePA 1 LV
PA 1 LV - Sounder PA 1 105dB Electronic 10 ... 57 VDC IP66 Cable, Pfannenberg
133-66-874
PA 1 LV

Sounder PA 1 105dB Electronic 10 ... 57 VDC IP66 Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Alternating 
Continuous 
Falling 
Intermittent 
Pulse 
Rising 
Siren 
Sweeping 
142 
Electronic 
105 dB
10 ... 57 VDC 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Audible signalling device with 100 dBA and high proportion of deep tones
  • Sure penetration of acoustical obstacles like walls and doors
  • Electrical connection only necessary in the mounted base
  • Automatic contact of the electronics once both housing parts are put together
  • 80 different tones are selectable, remote-controllable
  • For indoor and outdoor applications
  • Worldwide approvals: UL, VdS (24 V), EN54-3 (24 V)

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 346 Gram
Dimensions (incl. package) 120 x 95 x 100 MM
Customs number 8531109590
UNSPSC (v5.03) 46171606