Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Speaker Cable 2x 2.5mm² Unshielded 100mLSP 2X2.50MM HFL
LSP 2X2.50MM HFL - Speaker Cable 2x 2.5mm² Unshielded 100m, Bedea
301-26-005
LSP 2X2.50MM HFL

Speaker Cable 2x 2.5mm² Unshielded 100m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Loudspeaker 
2 
Audio 
70 °C
Unshielded 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Extremely fine, oxygen-free copper cable
  • Colour marking every 30 cm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bedea
Gross weight (incl. package) 6710 Gram
Dimensions (incl. package) 265 x 265 x 70 MM
Customs number 8544200090
UNSPSC (v5.03) 26121604
EAN 4024608011202