Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spectrum Analyser RSA Series USB 3.0 50Ohm 6.2GHzRSA306B
RSA306B - Spectrum Analyser RSA Series USB 3.0 50Ohm 6.2GHz, Tektronix
300-50-170
RSA306B

Spectrum Analyser RSA Series USB 3.0 50Ohm 6.2GHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
USB Real Time Spectrum Analyser 
9 kHz
6.2 GHz
AM 
FM 
50 Ohm
Measuring Functions:Carrier PowerCarrier Frequency ErrorAudio FrequencyDeviation (+Peak-PeakPeak-Peak/2RMS)SINADModulation DistortionS/NTotal Harmonic DistortionTotal Non-Harmonic DistortionHum & Noise
Series:RSA Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Full-featured spectrum analysis capability with included Tektronix SignalVu-PC™ software
  • 27 spectrum and signal analysis measurements standard
  • Options for mapping, modulation analysis
  • WLAN and Bluetooth standards support
  • Pulse measurements, Playback of recorded files, Frequency settling
  • Application programming interface (API) included for Microsoft Windows environments

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Tektronix
Gross weight (incl. package) 1172 Gram
Dimensions (incl. package) 285 x 210 x 98 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630