Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Split Ferrite 75Ohm @ 100MHz 8.5 mmGRFC-8
GRFC-8 - Split Ferrite 75Ohm @ 100MHz 8.5 mm, Kitagawa
110-41-406
GRFC-8

Split Ferrite 75Ohm @ 100MHz 8.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
75 Ohm
100 MHz
8.5 mm 
Cylindrical 
8.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Split core with plastic housing
  • Snap-on clamp case for fast and easy cable installation
  • With cable tie fixture (except GRFC-3/4)
  • Housing in light gray: PA66 (UL94V-0)
  • Housing in black (BK): PA66 (UL94V-2)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Kitagawa
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 35 x 43 x 11 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702