Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Split Ferrite 80Ohm @ 100MHz 9.5 mmKRFC-9
KRFC-9 - Split Ferrite 80Ohm @ 100MHz 9.5 mm, Kitagawa
300-87-445
KRFC-9

Split Ferrite 80Ohm @ 100MHz 9.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
80 Ohm
100 MHz
9.5 mm 
Cylindrical 
9.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Effective for suppression both of conducted noise up to 30MHz and radiated noise over 30MHz
  • Split Ferrite Clamp with plastic housing enables to attach assembled cable and cables with connecter
  • Cable tie can assist to hold electric wires and enables the product to be fixed to wire harness.(Excluding KRFC-4)
  • Wire guiding system prevent wires from being pinched when winding assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kitagawa
Gross weight (incl. package) 23.7 Gram
Dimensions (incl. package) 43 x 36 x 14 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702