1 min order
Spring contact 8 A 15 mm5082-C-8.0N-AU-4.0
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Sturdy design
- For use in tough conditions
- Spring force up to 8.0 N
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30019782
Additional information
Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 1
Dimensions (incl. package) 15 x 6 x 6 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402