Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring contact 5 A 27.5 mm1060-G-1.5N-NI-2.5
1060-G-1.5N-NI-2.5 - Spring contact 5 A 27.5 mm, PTR HARTMANN
300-19-744
1060-G-1.5N-NI-2.5

No longer available. View product category

Spring contact 5 A 27.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Spring Contact 
4 mm
0.4 N
1.5 N
2.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Stable design
  • Connection with assembled PCBs
  • Universal applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 0.75 Gram
Dimensions (incl. package) 28 x 3 x 3 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402