Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring contact 4 A 35.9 mm1012/G-D-1.5N-AU-0.64C
1012/G-D-1.5N-AU-0.64C - Spring contact 4 A 35.9 mm, PTR HARTMANN
300-19-701
1012/G-D-1.5N-AU-0.64C

No longer available. View product category

Spring contact 4 A 35.9 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Spring Contact 
1.91 mm
0.4 N
1.5 N
0.6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Test probe for cable harness testing
  • Screwable - threaded design
  • Screwing tools available

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 36 x 1 x 1 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402