Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring-Loaded Linear Potentiometer Position Sensor Voltage Divider 25mm 0.2% 1kOhm Clamp Mount Connector, 5-Pin TRSTRS-0025
TRS-0025 - Spring-Loaded Linear Potentiometer Position Sensor Voltage Divider 25mm 0.2% 1kOhm Clamp Mount Connector, 5-Pin TRS, Novotechnik
164-90-424
TRS-0025
TRS 25

Spring-Loaded Linear Potentiometer Position Sensor Voltage Divider 25mm 0.2% 1kOhm Clamp Mount Connector, 5-Pin TRS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.2 %
1 kOhm
20 %
Voltage Divider 
25 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Order the Matching Plug for Type TRS Separately

Delivery Note

Delivery Includes Sensor Tip with Pressed-In Hard Metal Ball

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 116 Gram
Dimensions (incl. package) 215 x 115 x 30 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603