Footprint

Symbol

Price per piece

EUR  2.13

(exc. VAT)
3 +
EUR  2.13
10 +
EUR  1.68
100 +
EUR  1.29
3 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

Plug
20
2
Bottom
Through Hole
1.27 mm
Copper Alloy
Tin over Nickel
1 A
100 VAC/VDC
-40 °C
105 °C

Select attributes and click search to find other products that match your specification

Straight Micro-Match Plug Connector
| Print this page
Report an error

Product details

  • Family Information

    • Plug connector system with 1.27 mm pitch for PCB-PCB connection and cable-PCB connection
    • The plug connectors for installing in PCB's have solder pins that are easy to bend for firm mounting on the PCB
    • Polarised
  • Article Information

    Paper catalogues 2013/14 2016/17 p. 395
    Paper catalogues 2013/14 Page 587
  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin Germany (DE)
    Manufacturer TE Connectivity
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 28 x 10 x 15 MM
    Customs number 8536901000
    UNSPSC (v5.03) 31163100