1 min order
Stripping Tool, 1mm, 100mm12 80 100 SB
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Mini Stripping Tool
- Precise stripping, stepwise adjustment to the conductor diameters
- With wire cutter and locking device
- Adjustable length stop from 4.0 - 15.0 mm
- Housing: plastic, impact-proof
- For thin copper conductors dia. 0.12 to 0.4 mm
Article Information
Previous Article Number
1035718
Paper catalogue
2016/17 p. 1900
Additional information
Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 59 Gram
Dimensions (incl. package) 85 x 20 x 187 MM
Customs number 8211930000
UNSPSC (v5.03) 27111503
EAN 4003773043119