1 min order
Adhesive, Bottle, Liquid, 30ml, Clear5011.030.C1.E516
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Universally usable adhesive for most materials and applications
Family Information
- The patented Ergo twist-open dispensing cap, exlusive to Kisling, ensures an absolutely accurate and neat bonding application.
- With no spills and no clogging of the nozzle it greatly reduces product waste.
- Single-component ergo.® superglues from Kisling ensure top-class adhesion in virtually all industrial areas, including maintenance and repairs
- Cure after only a few seconds at room temperature, suitable for complex material combinations, very strong and extremely durable
- Suitable for bonding metals, plastics, elastomers, wood, plaster, stone and ceramic. Above all, used for bonding small coplanar surfaces
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H315:Causes skin irritation
- H319:Causes serious eye irritation
- H335:May cause respiratory irritation
Supplemental Hazard Information
- EUH202:Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Article Information
- Very insensitive to inactive or difficult surfaces
- Viscosity, cure speed and strength are in balanced relation to each other
- Fast curing, not suitable for extreme additional requirements
Previous Article Number
30133334
Additional information
Country of origin Switzerland (CH)
Manufacturer Ergo
Gross weight (incl. package) 54 Gram
Dimensions (incl. package) 50 x 50 x 130 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 7610855501138