Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surface Thermometer With Eye Class B 25mm 250°C Pt100PT100 CRIMP RING 4.3MM
PT100 CRIMP RING 4.3MM - Surface Thermometer With Eye Class B 25mm 250°C Pt100, Heraeus
176-69-120
PT100 CRIMP RING 4.3MM

Surface Thermometer With Eye Class B 25mm 250°C Pt100

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Surface Thermometer 
0 °C
250 °C
Class B 
12 s

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Thin-film Pt100 with Teflon-insulated connecting cable
  • Fastening eyes, inner diam. 4.3 mm with internally fitted sensor
  • Element type M222
  • Screw-fastening system

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Heraeus
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 110 x 65 x 10 MM
Customs number 9025190090
UNSPSC (v5.03) 41112202