Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Surge voltage arrester and protection 0.3 A Type 38948610000
8948610000 - Surge voltage arrester and protection 0.3 A Type 3, Weidmüller
300-94-662
8948610000
MCZ OVP HF 12V 0,3A

No longer available. View product category

Surge voltage arrester and protection 0.3 A Type 3

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.3 A
Type 3 
100 MHz
IP20 
63.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Slimline overvoltage protection terminal with tension clamp connection
  • Fast wiring thanks to TS contact and tension clamp connections
  • Can be cross-connected

Legislation and compliance

REACH Regulation
SVHC Products by this manufacturer may contain various SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Weidmüller
Gross weight (incl. package) 27 Gram
Dimensions (incl. package) 75 x 80 x 95 MM
Customs number 8536301090
UNSPSC (v5.03) 39121617
EAN 4032248738861