Business
Private
EURexc. VAT
All
Cart
All
Switch A6H, DIP, 1.27mm, Slide, FlatA6H-4101-PM

A6H-4101-PM - Switch A6H, DIP, 1.27mm, Slide, Flat, Omron Electronic Components

301-70-967
A6H-4101-PM

Offer
Switch A6H, DIP, 1.27mm, Slide, Flat

Image is for illustrative purposes only. Please refer to product description.

A6H-4101-PM - Switch A6H, DIP, 1.27mm, Slide, Flat, Omron Electronic Components

301-70-967
A6H-4101-PM

Product specifications
4 
Gull Wing Terminal 
SMD 
4.5 mm
70 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • DIL switch for surface mounting
  • Standard or washable model with seal tape available
  • Low profile 1.55 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 6 x 6 x 2 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510