No longer stocked, available while stocks last.  View alternative products

Footprint

Symbol

Price per piece

EUR  65.80

(exc. VAT)
1 +
EUR  65.80
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

55 mm
yes
no
HomeMatic
Light and output
Actuators

Select attributes and click search to find other products that match your specification

90 mm
115 mm
Surface Mount
Surface mount
LED
868.3 MHz
100 m
yes
16 A
External
0.5 W
264 g
90 x 115 x 55 mm
| Print this page
Report an error

Product details

  • Article Information

    • Water jet protected and robust radio-controlled switch actuator 1-channel
    • Optimum solution for outdoor use or use in humid rooms
    • Multiple remote controls can be assigned
    • Minimal power consumption in stand-by mode
  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin Hong Kong (HK)
    Manufacturer eQ-3
    Gross weight (incl. package) 424.0 Gram
    Dimensions (incl. package) 185 x 140 x 72 MM
    Customs number 8517620000
    UNSPSC (v5.03) 27112010
    EAN 4047976767953