Switched-Mode Power Supplies, R Series, MEAN WELL
Jump to: Features | Product listing Features- Compact metallic casing with screw terminals
- Single, triple and quad outputs
- 25...100 W with universal input, 125/150 W convertible 115/230 VAC
- Industrial standard
- Overload, overvoltage and short circuit-proof
- High level of efficiency
- Interference suppression EN55022B
- Safety tests EN60950-1, UL60950-1
Product Status
Length
Width
Output Voltage 1
Height
Rated Power
Output Current 1
Output Type
Outputs
Operating Temperature Min.
Output Voltage Nominal 1
Ripple & Noise (V)
Efficiency
Input Voltage Min.
MTBF
Output Current 2
Output Voltage 2
Output Voltage Nominal 2