Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, 51W, 12V, 4.2A13100171
13100171 - Switched-Mode Power Supply, 51W, 12V, 4.2A, nVent Schroff
301-25-806
13100171

No longer available. View product category

Offer
Switched-Mode Power Supply, 51W, 12V, 4.2A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
4.2 A
Fixed 
51 W
Series:SEK Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Front panel ordered separately (MPS supplied with panel)

Family Information

  • For 19'' mounting
  • Primary switching
  • Single or triple voltage
  • Wide input voltage range
  • Short-circuit proof, over-voltage protected output
  • Fitted with outputs for external voltage sensing
  • Output voltage can be fine-adjusted
  • Parallel connection with current sharing bus (not MAX 312)
  • Power factor correction PFC (not SEK)
  • Connection via 15-pole euro connector of type H DIN41612
  • Anodized front panel as accessory

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 610 Gram
Dimensions (incl. package) 255 x 150 x 53 MM
Customs number 8504408390
UNSPSC (v5.03) 24102001